Maertz PMMA-1013-003 Filament PLA Recycled 1.75mm 1Kg Grey

Order Code:

19-2796

Brand: Maertz MPN: PMMA-1013-003 EAN-13: 0093988901759
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Maertz PMMA-1013-003 is a premium 3D printing consumable known for its exceptional clarity and reliable performance. This material is composed of polymethyl methacrylate (PMMA), which offers high optical transparency, making it suitable for applications where light transmission is critical, such as in optical components and clear prototypes. Engineered for optimal printability, it ensures precise layer bonding, producing smooth and accurate parts. Often utilised by engineers for prototyping and end-use components in sectors including automotive, aerospace, and consumer electronics, the PMMA-1013-003 is compatible with a wide range of 3D printers, offering versatility in complex engineering projects. Designed to facilitate high-performance printing, this clear PMMA material brings together durability and ease of use, aiding the creation of detailed and functional parts with exceptional finish quality.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Recycled PLA
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot